48 → 130 V Shunt Release Shunt trip for use with S800PV Series

RS Stock No.: 861-9337Brand: ABBManufacturers Part No.: S800-SOR130
brand-logo
View all in Circuit Trips

Technical Document

Specifications

Brand

ABB

Range

System Pro M Compact

Series

S800

For Use With

S800PV Series

Type

Shunt Release

Rated Control Voltage

48 → 130 V

Country of Origin

Switzerland

Product details

S800 Series MCB Accessories

A range of accessories for use with the S800 series of Single, Double and Triple pole high performance MCB's.

Auxiliary Contacts 9mm in width, left side mounting on MCB
Shunts operate between 70-110% of rated voltage, left side mounting on MCB
DIN rail mounting
Padlock hasp prevents accidental operation of the MCB when used with a securing padlock (typical stock number 339-9381)

ABB Accessories

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

48 → 130 V Shunt Release Shunt trip for use with S800PV Series

P.O.A.

48 → 130 V Shunt Release Shunt trip for use with S800PV Series
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Range

System Pro M Compact

Series

S800

For Use With

S800PV Series

Type

Shunt Release

Rated Control Voltage

48 → 130 V

Country of Origin

Switzerland

Product details

S800 Series MCB Accessories

A range of accessories for use with the S800 series of Single, Double and Triple pole high performance MCB's.

Auxiliary Contacts 9mm in width, left side mounting on MCB
Shunts operate between 70-110% of rated voltage, left side mounting on MCB
DIN rail mounting
Padlock hasp prevents accidental operation of the MCB when used with a securing padlock (typical stock number 339-9381)

ABB Accessories