E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ABB TMAX T3 MCB, 3P, 80A, 480V AC, 500V DC, 25 kA Breaking Capacity

RS Stock No.: 861-6552Brand: ABBManufacturers Part No.: T3N080TW
brand-logo
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

80A

Rated AC Voltage

480V

Rated DC Voltage

500V

Breaking Capacity at Maximum Voltage Rating

25 kA

Range

TMAX

Series

T3

Width

150mm

Length

105mm

Depth

105mm

Model Number

T3N080TW

Country of Origin

Italy

Product details

Type K Single Pole 25kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals

ABB System Pro M Single & Double Pole MCB's

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB TMAX T3 MCB, 3P, 80A, 480V AC, 500V DC, 25 kA Breaking Capacity

P.O.A.

ABB TMAX T3 MCB, 3P, 80A, 480V AC, 500V DC, 25 kA Breaking Capacity
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Number of Poles

3

Current Rating

80A

Rated AC Voltage

480V

Rated DC Voltage

500V

Breaking Capacity at Maximum Voltage Rating

25 kA

Range

TMAX

Series

T3

Width

150mm

Length

105mm

Depth

105mm

Model Number

T3N080TW

Country of Origin

Italy

Product details

Type K Single Pole 25kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type K characteristics have been specifically designed for the protection of motor control circuits and items used within them. It has a very sensitive thermal curve, combined with a magnetic setting of 8 times the normal input current, which is high enough to avoid in-rush nuisance tripping, but provides good protection against over current conditions.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals

ABB System Pro M Single & Double Pole MCB's