E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Advance Tapes PVC Electrical Insulation Tape

RS Stock No.: 447-8110Brand: Advance TapesManufacturers Part No.: 202898
brand-logo
View all in Electrical Tapes

Technical Document

Specifications

Backing Material

PVC

Thickness

0.19mm

Maximum Operating Temperature

+105°C

Country of Origin

United Kingdom

Product details

Vinyl tape - AT3400

Very high performance all-weather electrical insulating tape.
Excellent adhesive strength and stretch.

Standards

  EN 60454 / Type 11

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Advance Tapes PVC Electrical Insulation Tape

P.O.A.

Advance Tapes PVC Electrical Insulation Tape
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Backing Material

PVC

Thickness

0.19mm

Maximum Operating Temperature

+105°C

Country of Origin

United Kingdom

Product details

Vinyl tape - AT3400

Very high performance all-weather electrical insulating tape.
Excellent adhesive strength and stretch.

Standards

  EN 60454 / Type 11

Electrical Tapes

For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.

You may be interested in