E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Aearo 14707 Anti-Mist UV Safety Spectacles, Grey

RS Stock No.: 261-7127Brand: AearoManufacturers Part No.: 14707-00000
View all in Safety Glasses

Technical Document

Specifications

Brand

Aearo

Lens Colour

Grey

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Series

14707

Product details

Nassau Plus Eyewear

Nassau Plus eyewear is designed specifically for industrial eye protection, providing superior coverage of the orbital area. The eyewear contains anti-scratch properties and therefore provides resistance to everyday abrasion.

Anti-mist lens - reduces the frustration of clouded vision
Anti-static lens stays free from dust and small particles
Easy to clean
Available in two frame colours
Detachable lens
Class 1 optical

Standards

EN166

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Aearo 14707 Anti-Mist UV Safety Spectacles, Grey

P.O.A.

Aearo 14707 Anti-Mist UV Safety Spectacles, Grey
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Aearo

Lens Colour

Grey

UV Protection

Yes

Style Type

Spectacles

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Series

14707

Product details

Nassau Plus Eyewear

Nassau Plus eyewear is designed specifically for industrial eye protection, providing superior coverage of the orbital area. The eyewear contains anti-scratch properties and therefore provides resistance to everyday abrasion.

Anti-mist lens - reduces the frustration of clouded vision
Anti-static lens stays free from dust and small particles
Easy to clean
Available in two frame colours
Detachable lens
Class 1 optical

Standards

EN166