E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Allen Bradley Guardmaster Dual-Channel Safety Switch/Interlock Safety Relay, 230V ac, 2 Safety Contacts

RS Stock No.: 250-6493Brand: Allen Bradley GuardmasterManufacturers Part No.: 440R-J23046
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

230V ac

Number of Channels

2

Safety Contacts

2

Function

Safety Switch/Interlock

Auxiliary Contacts

1

Range

Minotaur

Terminal Type

Screw

Series

MSR11R

Width

45.5mm

Depth

120mm

Length

73mm

Product details

Minotaur MSR11R and MSR12T, Dual Channel

2 channel redundancy with circuit fault monitoring
MSR11R has monitored manual reset and MSR12T has automatic reset
Automatic test/reset: occurs after each switch cycle. Pushbutton reset can also be used in this circuit but will not be monitored

Standards

EN 60204-1; EN 292; EN 954-1

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster Dual-Channel Safety Switch/Interlock Safety Relay, 230V ac, 2 Safety Contacts

P.O.A.

Allen Bradley Guardmaster Dual-Channel Safety Switch/Interlock Safety Relay, 230V ac, 2 Safety Contacts
Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

230V ac

Number of Channels

2

Safety Contacts

2

Function

Safety Switch/Interlock

Auxiliary Contacts

1

Range

Minotaur

Terminal Type

Screw

Series

MSR11R

Width

45.5mm

Depth

120mm

Length

73mm

Product details

Minotaur MSR11R and MSR12T, Dual Channel

2 channel redundancy with circuit fault monitoring
MSR11R has monitored manual reset and MSR12T has automatic reset
Automatic test/reset: occurs after each switch cycle. Pushbutton reset can also be used in this circuit but will not be monitored

Standards

EN 60204-1; EN 292; EN 954-1