E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Allen Bradley Guardmaster Minotaur MSR12T Safety Relay, 110V ac, Dual-Channel, 3 Safety Contacts

RS Stock No.: 250-6516Brand: Allen Bradley GuardmasterManufacturers Part No.: 440R-K23042
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

110V ac

Number of Channels

2

Safety Contacts

3

Function

Safety Switch/Interlock

Auxiliary Contacts

1

Reset Method

Automatic

Range

Minotaur

Terminal Type

Screw

Series

MSR12T

Width

73mm

Safety Category

3

Depth

45.5mm

Length

120mm

Country of Origin

United Kingdom

Product details

Minotaur MSR11R and MSR12T, Dual Channel

2 channel redundancy with circuit fault monitoring
MSR11R has monitored manual reset and MSR12T has automatic reset
Automatic test/reset: occurs after each switch cycle. Pushbutton reset can also be used in this circuit but will not be monitored

Standards

EN 60204-1; EN 292; EN 954-1

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Guardmaster Minotaur MSR12T Safety Relay, 110V ac, Dual-Channel, 3 Safety Contacts

P.O.A.

Allen Bradley Guardmaster Minotaur MSR12T Safety Relay, 110V ac, Dual-Channel, 3 Safety Contacts
Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

110V ac

Number of Channels

2

Safety Contacts

3

Function

Safety Switch/Interlock

Auxiliary Contacts

1

Reset Method

Automatic

Range

Minotaur

Terminal Type

Screw

Series

MSR12T

Width

73mm

Safety Category

3

Depth

45.5mm

Length

120mm

Country of Origin

United Kingdom

Product details

Minotaur MSR11R and MSR12T, Dual Channel

2 channel redundancy with circuit fault monitoring
MSR11R has monitored manual reset and MSR12T has automatic reset
Automatic test/reset: occurs after each switch cycle. Pushbutton reset can also be used in this circuit but will not be monitored

Standards

EN 60204-1; EN 292; EN 954-1