E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

3P Safety Contactor, 24 V dc, 30 A, 525 V ac

RS Stock No.: 422-6537Brand: Allen BradleyManufacturers Part No.: 100S-C30DJ22C
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

525 V ac

Contact Current Rating

30 A

Normal State Configuration

5NO + 2NC

Number Of Auxiliary Contacts

4

Auxiliary Contact Configuration

2NO + 2NC

Terminal Type

Screw

Length

81mm

Width

45mm

Depth

136.5mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Maximum Operating Temperature

+60°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

3P Safety Contactor, 24 V dc, 30 A, 525 V ac

P.O.A.

3P Safety Contactor, 24 V dc, 30 A, 525 V ac
Stock information temporarily unavailable.

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

525 V ac

Contact Current Rating

30 A

Normal State Configuration

5NO + 2NC

Number Of Auxiliary Contacts

4

Auxiliary Contact Configuration

2NO + 2NC

Terminal Type

Screw

Length

81mm

Width

45mm

Depth

136.5mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Maximum Operating Temperature

+60°C