E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Allen Bradley 1762 Series PLC I/O Module - 8 Outputs, 24 V dc

RS Stock No.: 441-3113Brand: Allen BradleyManufacturers Part No.: 1762-OB8
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Series

1762 Series

Input Type

Digital

Output Type

Triac

Number of Outputs

8

For Use With

MicroLogix 1100 Series

Dimensions

90 x 40 x 87 mm

Product details

Digital I/O Modules

Up to 6 expansion modules may be added (dependent on power supply loading)
Dimensions: H 90 x W 40 x D 87mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 1762 Series PLC I/O Module - 8 Outputs, 24 V dc

P.O.A.

Allen Bradley 1762 Series PLC I/O Module - 8 Outputs, 24 V dc
Stock information temporarily unavailable.

Technical Document

Specifications

Series

1762 Series

Input Type

Digital

Output Type

Triac

Number of Outputs

8

For Use With

MicroLogix 1100 Series

Dimensions

90 x 40 x 87 mm

Product details

Digital I/O Modules

Up to 6 expansion modules may be added (dependent on power supply loading)
Dimensions: H 90 x W 40 x D 87mm