E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Compactlogix 5331 PLC,750Kb,16 I/O

RS Stock No.: 510-2779Brand: Allen BradleyManufacturers Part No.: 1769-L32E
brand-logo
View all in Home

Technical Document

Specifications

Product details

CPU 1769-L32E (5332)

Takes up to 16 compact I/O modules in up to 3 banks
750Kbytes fixed memory and single RS-232 port
CompactFlash slot

Allen-Bradley CompactLogix CPU's, PSU's, ARM Module & Modem

CompactLogix is a small DIN rail mount programmable controller offering exceptional functionality for modular systems up to 960 I/O. Utilising the Logix5000 control engine, the CompactLogix supports the same instruction set, tasking model and data model as all the other Logix5000 processors i.e. ControlLogix. Ideal for discrete stand-alone, networked distributed control or analogue control applications the CompactLogix uses the same I/O modules as the MicroLogix 1500. This provides a low-cost, flexible I/O interface to your plant devices and features a rack-less design, which is easy to install and simple to maintain, and a wide choice of I/O modules. The small footprint of the Compact I/O system is ideal when panel space is limited. All CPU’s are supplied with back up batteries.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Compactlogix 5331 PLC,750Kb,16 I/O

P.O.A.

Compactlogix 5331 PLC,750Kb,16 I/O
Stock information temporarily unavailable.

Technical Document

Specifications

Product details

CPU 1769-L32E (5332)

Takes up to 16 compact I/O modules in up to 3 banks
750Kbytes fixed memory and single RS-232 port
CompactFlash slot

Allen-Bradley CompactLogix CPU's, PSU's, ARM Module & Modem

CompactLogix is a small DIN rail mount programmable controller offering exceptional functionality for modular systems up to 960 I/O. Utilising the Logix5000 control engine, the CompactLogix supports the same instruction set, tasking model and data model as all the other Logix5000 processors i.e. ControlLogix. Ideal for discrete stand-alone, networked distributed control or analogue control applications the CompactLogix uses the same I/O modules as the MicroLogix 1500. This provides a low-cost, flexible I/O interface to your plant devices and features a rack-less design, which is easy to install and simple to maintain, and a wide choice of I/O modules. The small footprint of the Compact I/O system is ideal when panel space is limited. All CPU’s are supplied with back up batteries.