Allen Bradley Backlit LCD HMI Terminal, 5.5 in Display, 18 → 30 V dc, 85 → 264 V ac Supply

RS Stock No.: 698-7489Brand: Allen BradleyManufacturers Part No.: 2711-K5A5
brand-logo
View all in HMI Displays

Technical Document

Specifications

Manufacturer Series

300

Display Type

LCD

Display Size

5.5 in

Display Resolution

256 x 128pixels

Display Colour

Monochrome

Port Type

ControlNet, DeviceNet, DH485, Ethernet, RS232

Onboard Memory

240 kB

Backlighting

Yes

Supply Voltage

18 → 30 V dc, 85 → 264 V ac

IP Rating

IP54, IP65

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Product details

Panel View 550, Operator Panel

Point to point communications to SLC 5//03 or 5//04 processors using an RS-232 communication cable
10 user configurable function keys, plus numeric keypad
Removable function key legends allow user customisation
Extensive alarm handling including pop-up alarm banner, configurable time and date stamping, alarm history
WYSIWYG application development using Windows based PanelBuilder software
85 to 265V ac operating voltage. 110VA max
Replaceable display backlight
Firmware screens are configurable for English, French, German, Italian, or Spanish text
In addition other character sets can be displayed by using window multi-lingual fonts, i.e. Russian, Chinese
UL Listed for Canada: Class 1, Div 2, Groups A, B, C, & D certified
Dimensions: H 266 x W 167 x D 106mm

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Allen Bradley Backlit LCD HMI Terminal, 5.5 in Display, 18 → 30 V dc, 85 → 264 V ac Supply

P.O.A.

Allen Bradley Backlit LCD HMI Terminal, 5.5 in Display, 18 → 30 V dc, 85 → 264 V ac Supply
Stock information temporarily unavailable.

Technical Document

Specifications

Manufacturer Series

300

Display Type

LCD

Display Size

5.5 in

Display Resolution

256 x 128pixels

Display Colour

Monochrome

Port Type

ControlNet, DeviceNet, DH485, Ethernet, RS232

Onboard Memory

240 kB

Backlighting

Yes

Supply Voltage

18 → 30 V dc, 85 → 264 V ac

IP Rating

IP54, IP65

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

0°C

Product details

Panel View 550, Operator Panel

Point to point communications to SLC 5//03 or 5//04 processors using an RS-232 communication cable
10 user configurable function keys, plus numeric keypad
Removable function key legends allow user customisation
Extensive alarm handling including pop-up alarm banner, configurable time and date stamping, alarm history
WYSIWYG application development using Windows based PanelBuilder software
85 to 265V ac operating voltage. 110VA max
Replaceable display backlight
Firmware screens are configurable for English, French, German, Italian, or Spanish text
In addition other character sets can be displayed by using window multi-lingual fonts, i.e. Russian, Chinese
UL Listed for Canada: Class 1, Div 2, Groups A, B, C, & D certified
Dimensions: H 266 x W 167 x D 106mm