E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Allen Bradley 700-C Series Contactor, 24 V dc Coil, 4-Pole, 10 A, 3NO + 1NC, 400 V ac

RS Stock No.: 312-5023Brand: Allen BradleyManufacturers Part No.: 700-CF310DJ
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

4

Contact Voltage Rating

400 V ac

Contact Current Rating

10 A

Range

Bulletin

Series

700-C

Normal State Configuration

3NO + 1NC

Terminal Type

Screw

Length

81mm

Width

45mm

Depth

80.5mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-50°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Allen Bradley 700-C Series Contactor, 24 V dc Coil, 4-Pole, 10 A, 3NO + 1NC, 400 V ac

P.O.A.

Allen Bradley 700-C Series Contactor, 24 V dc Coil, 4-Pole, 10 A, 3NO + 1NC, 400 V ac
Stock information temporarily unavailable.

Technical Document

Specifications

Coil Voltage

24 V dc

Number of Poles

4

Contact Voltage Rating

400 V ac

Contact Current Rating

10 A

Range

Bulletin

Series

700-C

Normal State Configuration

3NO + 1NC

Terminal Type

Screw

Length

81mm

Width

45mm

Depth

80.5mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-50°C