Alpha Wire 8818 Multicore Industrial Cable, 5 Cores, 0.81 mm², Unscreened, 30.5m, Grey PVC Sheath, 18

RS Stock No.: 904-3860Brand: ALPHA DEARBORNManufacturers Part No.: 881805 SL005
brand-logo
View all in Control Cable

Technical Document

Specifications

Series

8818

Number of Cores

5

Cross Sectional Area

0.81 mm²

Screened/Unscreened

Unscreened

Length

30.5m

Sheath Colour

Grey

American Wire Gauge

18

Outer Diameter

7.06mm

Sheath Material

Polyvinyl Chloride PVC

Standards Met

AWM 2464, CSA, CSA AWM II A/B FT4, NEC CL2, RoHS Compliant, UL, UL Listed, UL Recognized, UL VW-1

Core Strands

16/30

Minimum Bend Radius

10 x D

Conductor Material

Tinned Copper

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Conductor Resistance

7.2 Ω/1000ft

Insulation material

PVC

Minimum Operating Temperature

-20°C

Country of Origin

United States

Product details

Unshielded Multi-Conductor PVC Cable 300 V

A multi conductor, industrial cable with tinned copper conductors, PVC insulation and overall PVC jacket. Designed for various applications including control & processing, communications, instrumentation and audio systems.

Features and Benefits

Tinned copper conductors that resist corrosion
PVC insulation
PVC jacket

Approvals

UL, CSA

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Alpha Wire 8818 Multicore Industrial Cable, 5 Cores, 0.81 mm², Unscreened, 30.5m, Grey PVC Sheath, 18

P.O.A.

Alpha Wire 8818 Multicore Industrial Cable, 5 Cores, 0.81 mm², Unscreened, 30.5m, Grey PVC Sheath, 18
Stock information temporarily unavailable.

Technical Document

Specifications

Series

8818

Number of Cores

5

Cross Sectional Area

0.81 mm²

Screened/Unscreened

Unscreened

Length

30.5m

Sheath Colour

Grey

American Wire Gauge

18

Outer Diameter

7.06mm

Sheath Material

Polyvinyl Chloride PVC

Standards Met

AWM 2464, CSA, CSA AWM II A/B FT4, NEC CL2, RoHS Compliant, UL, UL Listed, UL Recognized, UL VW-1

Core Strands

16/30

Minimum Bend Radius

10 x D

Conductor Material

Tinned Copper

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Conductor Resistance

7.2 Ω/1000ft

Insulation material

PVC

Minimum Operating Temperature

-20°C

Country of Origin

United States

Product details

Unshielded Multi-Conductor PVC Cable 300 V

A multi conductor, industrial cable with tinned copper conductors, PVC insulation and overall PVC jacket. Designed for various applications including control & processing, communications, instrumentation and audio systems.

Features and Benefits

Tinned copper conductors that resist corrosion
PVC insulation
PVC jacket

Approvals

UL, CSA