Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
0.81 mm²
Sheath Colour
Red
Cable Shape
Single Core
Core Strands
16/0.25 mm
Length
30m
Insulation material
PVC
Voltage Rating
300 V
Outer Diameter
2.01mm
Maximum Operating Temperature
105°C
Minimum Operating Temperature
-40°C
Conductor Material
Tinned Copper
Standards Met
UL Listed
Shield Type
Unshielded
Insulation Wall Thickness
0.41mm
Size of Strands
0.25 mm
Number of Strands
16
Product details
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
0.81 mm²
Sheath Colour
Red
Cable Shape
Single Core
Core Strands
16/0.25 mm
Length
30m
Insulation material
PVC
Voltage Rating
300 V
Outer Diameter
2.01mm
Maximum Operating Temperature
105°C
Minimum Operating Temperature
-40°C
Conductor Material
Tinned Copper
Standards Met
UL Listed
Shield Type
Unshielded
Insulation Wall Thickness
0.41mm
Size of Strands
0.25 mm
Number of Strands
16
Product details