E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Alpha Wire Brown 0.81 mm² Hook Up Wire, 18 AWG, 16/0.25 mm, 30m, PVC Insulation, 3075 BR005

RS Stock No.: 383-6357Brand: Alpha WireManufacturers Part No.: 3075 BR005
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.81 mm²

Sheath Colour

Brown

American Wire Gauge

18 AWG

Cable Shape

Single Core

Core Strands

16/0.25 mm

Length

30m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

2.82mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-20°C

Conductor Material

Copper

Wire Style

UL1015

Standards Met

UL Listed

Insulation Wall Thickness

0.81mm

Size of Strands

0.25 mm

Number of Strands

16

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Alpha Wire Brown 0.81 mm² Hook Up Wire, 18 AWG, 16/0.25 mm, 30m, PVC Insulation, 3075 BR005

P.O.A.

Alpha Wire Brown 0.81 mm² Hook Up Wire, 18 AWG, 16/0.25 mm, 30m, PVC Insulation, 3075 BR005
Stock information temporarily unavailable.

Technical Document

Specifications

Cross Sectional Area

0.81 mm²

Sheath Colour

Brown

American Wire Gauge

18 AWG

Cable Shape

Single Core

Core Strands

16/0.25 mm

Length

30m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

2.82mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-20°C

Conductor Material

Copper

Wire Style

UL1015

Standards Met

UL Listed

Insulation Wall Thickness

0.81mm

Size of Strands

0.25 mm

Number of Strands

16

Country of Origin

United States