Yel UL1061 hook-up equipment wire,20awg
Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
0.56 mm²
Sheath Colour
Yellow
Cable Shape
Single Core
Core Strands
7/0.32 mm
Insulation material
PVC
Voltage Rating
300 V
Outer Diameter
1.47mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-10°C
Conductor Material
Tinned Copper
Standards Met
UL Listed
Shield Type
Unshielded
Insulation Wall Thickness
0.25mm
Size of Strands
0.32 mm
Number of Strands
7
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Alpha WireCross Sectional Area
0.56 mm²
Sheath Colour
Yellow
Cable Shape
Single Core
Core Strands
7/0.32 mm
Insulation material
PVC
Voltage Rating
300 V
Outer Diameter
1.47mm
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-10°C
Conductor Material
Tinned Copper
Standards Met
UL Listed
Shield Type
Unshielded
Insulation Wall Thickness
0.25mm
Size of Strands
0.32 mm
Number of Strands
7