Alpha Wire Coaxial Cable, 305m, RG6/U Coaxial, Unterminated

RS Stock No.: 749-1618Brand: Alpha WireManufacturers Part No.: 6458 BK001
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Terminated/Unterminated

Unterminated

Coaxial Type

RG6/U

Outer Diameter

7.57mm

Characteristic Impedance

75 Ω

Attenuation

1.1 dB/100m @ 1MHz, 1.2 dB/100m @ 2MHz, 1.5 dB/100m @ 5MHz, 1.9 dB/100m @ 10MHz, 11.4 dB/100m @ 300MHz, 13.3 dB/100m @ 400MHz, 2.8 dB/100m @ 20MHz, 4.5 dB/100m @ 50MHz, 6.5 dB/100m @ 100MHz, 9.3 dB/100m @ 200MHz

Length

305m

Sheath Colour

Black

Conductor Strand Type

Solid

Minimum Operating Temperature

-30°C

Conductor Material

Bare Copper

Maximum Operating Temperature

+75°C

Operating Temperature Range

-30 → +75 °C

Sheath Material

Polyvinyl Chloride PVC

Insulation material

Foam PE

Velocity ratio

82%

Country of Origin

United States

Product details

Alpha Wire 300 V, RG-6/U ControlNet Coaxial Cable

Offering industry-leading mechanical and electrical performance for the major industrial automation protocols, including ControlNet, RS-485, DeviceNet, Fieldbus, PROFIBUS and Industrial Twinax. With multiple configurations, the Alpha Wire data cable range is sure to meet the needs of your demanding applications.
Suitable for use with FIT-221 and FIT-321 heat shrink tubing.

Features and Benefit

Operating Temperature: -30°C to +75°C
Double braid and foil shield
Black PVC jacket
Foam polyethylene insulation
Solid bare Copperweld conductor
UL sunlight resistant

Standards and Approvals

UL CL2R, UL CMR, CSA CMG FT4

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Alpha Wire Coaxial Cable, 305m, RG6/U Coaxial, Unterminated

P.O.A.

Alpha Wire Coaxial Cable, 305m, RG6/U Coaxial, Unterminated
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Terminated/Unterminated

Unterminated

Coaxial Type

RG6/U

Outer Diameter

7.57mm

Characteristic Impedance

75 Ω

Attenuation

1.1 dB/100m @ 1MHz, 1.2 dB/100m @ 2MHz, 1.5 dB/100m @ 5MHz, 1.9 dB/100m @ 10MHz, 11.4 dB/100m @ 300MHz, 13.3 dB/100m @ 400MHz, 2.8 dB/100m @ 20MHz, 4.5 dB/100m @ 50MHz, 6.5 dB/100m @ 100MHz, 9.3 dB/100m @ 200MHz

Length

305m

Sheath Colour

Black

Conductor Strand Type

Solid

Minimum Operating Temperature

-30°C

Conductor Material

Bare Copper

Maximum Operating Temperature

+75°C

Operating Temperature Range

-30 → +75 °C

Sheath Material

Polyvinyl Chloride PVC

Insulation material

Foam PE

Velocity ratio

82%

Country of Origin

United States

Product details

Alpha Wire 300 V, RG-6/U ControlNet Coaxial Cable

Offering industry-leading mechanical and electrical performance for the major industrial automation protocols, including ControlNet, RS-485, DeviceNet, Fieldbus, PROFIBUS and Industrial Twinax. With multiple configurations, the Alpha Wire data cable range is sure to meet the needs of your demanding applications.
Suitable for use with FIT-221 and FIT-321 heat shrink tubing.

Features and Benefit

Operating Temperature: -30°C to +75°C
Double braid and foil shield
Black PVC jacket
Foam polyethylene insulation
Solid bare Copperweld conductor
UL sunlight resistant

Standards and Approvals

UL CL2R, UL CMR, CSA CMG FT4

You may be interested in