Alps Alpine, RD7081015A Resistive Linear Position Sensor

RS Stock No.: 172-3005Brand: Alps AlpineManufacturers Part No.: RD7081015A
brand-logo
View all in Home

Technical Document

Specifications

Sensor Type

Resistive

Mounting Type

Through Hole

Maximum Operating Supply Voltage

12 V dc

Pin Count

3

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Alps Alpine, RD7081015A Resistive Linear Position Sensor

P.O.A.

Alps Alpine, RD7081015A Resistive Linear Position Sensor
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

Resistive

Mounting Type

Through Hole

Maximum Operating Supply Voltage

12 V dc

Pin Count

3

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more