Technical Document
Specifications
Brand
Alps AlpineSensor Type
Resistive
Mounting Type
Through Hole
Maximum Operating Supply Voltage
12 V dc
Pin Count
3
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Alps Alpine, RD7091008A Resistive Linear Position Sensor
5
P.O.A.
Alps Alpine, RD7091008A Resistive Linear Position Sensor
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
Alps AlpineSensor Type
Resistive
Mounting Type
Through Hole
Maximum Operating Supply Voltage
12 V dc
Pin Count
3
Maximum Operating Temperature
+105 °C
Minimum Operating Temperature
-40 °C
Country of Origin
Japan