Amphenol, 62GB 19 Way MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 14, Bayonet Coupling,

RS Stock No.: 749-6922Brand: AmphenolManufacturers Part No.: 62GB-17H14-19P3
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

19

Gender

Female

Contact Gender

Male

Voltage Rating

500 V ac, 700 V dc

Shell Size

14

Military Standard

MIL-DTL-26482

Termination Method

Solder

Mating Type

Bayonet Coupling

Connector Size

Miniature

Body Orientation

Straight

Series

62GB

Housing Material

Steel

Contact Material

Nickel Iron Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Tin over Copper

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Amphenol, 62GB 19 Way MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 14, Bayonet Coupling,

P.O.A.

Amphenol, 62GB 19 Way MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 14, Bayonet Coupling,
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

19

Gender

Female

Contact Gender

Male

Voltage Rating

500 V ac, 700 V dc

Shell Size

14

Military Standard

MIL-DTL-26482

Termination Method

Solder

Mating Type

Bayonet Coupling

Connector Size

Miniature

Body Orientation

Straight

Series

62GB

Housing Material

Steel

Contact Material

Nickel Iron Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Contact Plating

Tin over Copper

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more