E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Ansell White Nylon Abrasion Resistant, Cut Resistant Cut Resistant Gloves, Size 10, Polyurethane Coating

RS Stock No.: 248-7273Brand: AnsellManufacturers Part No.: 11735100
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Ansell

Glove Size

10

Primary Glove Application

Abrasion Resistant, Cut Resistant

Glove Material

Nylon

Main Colour of Glove

White

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Cut - Coup Test

X

EN388 Tear

4

EN388 Puncture

3

EN388 Cut - TDM-100 Test

C

EN388 2016

4X43C

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

Vietnam

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ansell White Nylon Abrasion Resistant, Cut Resistant Cut Resistant Gloves, Size 10, Polyurethane Coating

P.O.A.

Ansell White Nylon Abrasion Resistant, Cut Resistant Cut Resistant Gloves, Size 10, Polyurethane Coating
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Ansell

Glove Size

10

Primary Glove Application

Abrasion Resistant, Cut Resistant

Glove Material

Nylon

Main Colour of Glove

White

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Cut - Coup Test

X

EN388 Tear

4

EN388 Puncture

3

EN388 Cut - TDM-100 Test

C

EN388 2016

4X43C

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Country of Origin

Vietnam