Ansmann Quasi Sine Wave 120 W, 2.5 W DC-AC Car Power Inverter, 11 → 14V dc Input, 220V ac Output

RS Stock No.: 199-107Brand: AnsmannManufacturers Part No.: 5600003
brand-logo
View all in Power Inverters

Technical Document

Specifications

Brand

Ansmann

Input Voltage

11 → 14V dc

Output Voltage

220V ac

Output Power Continuous

120 W, 2.5 W

Output Power Waveform

Quasi Sine Wave

Output Connection Type

European Plug

Efficiency

90%

Country of Origin

China

Product details

Power2Go 120+

This voltage transducer converts 12 Vdc into 220 Vac
Use the car plug to connect the device in the car
Operate devices with a max. power rating of 120 Watt with the 220 V mains socket
Additional USB output (5 Vdc / 500 mA)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ansmann Quasi Sine Wave 120 W, 2.5 W DC-AC Car Power Inverter, 11 → 14V dc Input, 220V ac Output

P.O.A.

Ansmann Quasi Sine Wave 120 W, 2.5 W DC-AC Car Power Inverter, 11 → 14V dc Input, 220V ac Output
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Ansmann

Input Voltage

11 → 14V dc

Output Voltage

220V ac

Output Power Continuous

120 W, 2.5 W

Output Power Waveform

Quasi Sine Wave

Output Connection Type

European Plug

Efficiency

90%

Country of Origin

China

Product details

Power2Go 120+

This voltage transducer converts 12 Vdc into 220 Vac
Use the car plug to connect the device in the car
Operate devices with a max. power rating of 120 Watt with the 220 V mains socket
Additional USB output (5 Vdc / 500 mA)