Technical Document
Specifications
Product details
APC Rack-mount Transfer Switches
Input: 200V, 208V, 230Vac
Input Connections: IEC 309 16A 2P+E
Cord Length:3 feet ( 0.91 meters )
Output: 230V
Output Connections: IEC 309 16A (2P+E)
Supplied with
Rack Mounting brackets, User Manual
APC Accessories
Stock information temporarily unavailable.
P.O.A.
APC Rack ATS, 16A, 230V Transfer Switch
1
P.O.A.
APC Rack ATS, 16A, 230V Transfer Switch
Stock information temporarily unavailable.
1
Technical Document
Specifications
Product details
APC Rack-mount Transfer Switches
Input: 200V, 208V, 230Vac
Input Connections: IEC 309 16A 2P+E
Cord Length:3 feet ( 0.91 meters )
Output: 230V
Output Connections: IEC 309 16A (2P+E)
Supplied with
Rack Mounting brackets, User Manual
