Technical Documents
Specifications
Brand
APCModel Number
SRV3KRIRK-E
Product Type
UPS Power Supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
3000VA
Output Voltage
230V
Input Voltage
300V
Mount Type
Rack
Backup Time
2min
Power
2700W
Number of Outlets
7
Length
86mm
Depth
632mm
Standards/Approvals
EN/IEC 62040-2:2018
Width
438mm
Series
Easy UPS SRV
Country of Origin
China
Product Details
The APC Easy UPS Uninterruptible Power Supply designed to deliver consistent and clean power for critical IT and industrial applications. It ensures reliable backup during outages and protects sensitive equipment from voltage fluctuations and electrical disturbances.
Stock information temporarily unavailable.
€ 2,365.04
€ 2,365.04 Each (ex VAT)
€ 2,814.40
€ 2,814.40 Each (inc. VAT)
1
€ 2,365.04
€ 2,365.04 Each (ex VAT)
€ 2,814.40
€ 2,814.40 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
APCModel Number
SRV3KRIRK-E
Product Type
UPS Power Supply
Sub Type
Uninterruptible Power Supply (UPS)
VA Rating
3000VA
Output Voltage
230V
Input Voltage
300V
Mount Type
Rack
Backup Time
2min
Power
2700W
Number of Outlets
7
Length
86mm
Depth
632mm
Standards/Approvals
EN/IEC 62040-2:2018
Width
438mm
Series
Easy UPS SRV
Country of Origin
China
Product Details
The APC Easy UPS Uninterruptible Power Supply designed to deliver consistent and clean power for critical IT and industrial applications. It ensures reliable backup during outages and protects sensitive equipment from voltage fluctuations and electrical disturbances.