Technical Document
Specifications
Brand
ArcolResistance
1.1kΩ
Technology
Metal Film
Package/Case
0805 (2012M)
Tolerance
±0.1%
Power Rating
0.1W
Temperature Coefficient
±25ppm/°C
Series
ACPP
Country of Origin
China
You may be interested in
TE Connectivity 1.1kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W - RN73C2A1K1BBrand: TE Connectivity
€ 1.559Each (In a Pack of 5) (ex VAT)
TE Connectivity 1.1kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W - CPF0805B1K1EBrand: TE Connectivity
€ 0.178Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Arcol 1.1kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.1W - ACPP08051K1BE
5
P.O.A.
Arcol 1.1kΩ, 0805 (2012M) Metal Film SMD Resistor ±0.1% 0.1W - ACPP08051K1BE
Stock information temporarily unavailable.
5
You may be interested in
TE Connectivity 1.1kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W - RN73C2A1K1BBrand: TE Connectivity
€ 1.559Each (In a Pack of 5) (ex VAT)
TE Connectivity 1.1kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W - CPF0805B1K1EBrand: TE Connectivity
€ 0.178Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
ArcolResistance
1.1kΩ
Technology
Metal Film
Package/Case
0805 (2012M)
Tolerance
±0.1%
Power Rating
0.1W
Temperature Coefficient
±25ppm/°C
Series
ACPP
Country of Origin
China
You may be interested in
TE Connectivity 1.1kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W - RN73C2A1K1BBrand: TE Connectivity
€ 1.559Each (In a Pack of 5) (ex VAT)
TE Connectivity 1.1kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.1W - CPF0805B1K1EBrand: TE Connectivity
€ 0.178Each (In a Pack of 5) (ex VAT)