ATC, 0603 (1608M) Wire-wound SMD Inductor with a Ceramic Core, 330 nH ±5% Wire-Wound 100mA Idc Q:25

RS Stock No.: 135-709Brand: ATCManufacturers Part No.: 0603WL331J
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

ATC

Inductance

330 nH

Maximum dc Current

100mA

Package/Case

0603 (1608M)

Length

1.8mm

Depth

1.12mm

Height

1.02mm

Dimensions

1.8 x 1.12 x 1.02mm

Tolerance

±5%

Maximum DC Resistance

3.8Ω

Core Material

Ceramic

Maximum Self Resonant Frequency

900MHz

Minimum Quality Factor

25

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

ATC, 0603 (1608M) Wire-wound SMD Inductor with a Ceramic Core, 330 nH ±5% Wire-Wound 100mA Idc Q:25

P.O.A.

ATC, 0603 (1608M) Wire-wound SMD Inductor with a Ceramic Core, 330 nH ±5% Wire-Wound 100mA Idc Q:25

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ATC

Inductance

330 nH

Maximum dc Current

100mA

Package/Case

0603 (1608M)

Length

1.8mm

Depth

1.12mm

Height

1.02mm

Dimensions

1.8 x 1.12 x 1.02mm

Tolerance

±5%

Maximum DC Resistance

3.8Ω

Core Material

Ceramic

Maximum Self Resonant Frequency

900MHz

Minimum Quality Factor

25

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more