Technical Document
Specifications
Brand
AtmelFamily Name
SAMD
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M0+
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
48MHz
RAM Size
16 kB
USB Channels
0
Typical Operating Supply Voltage
1.62 → 3.63 V
Program Memory Type
Flash
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
ARM v6
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
9mm
ADCs
1 (14 x 12 bit)
Height
1.05mm
Width
9mm
Dimensions
9 x 9 x 1.05mm
Stock information temporarily unavailable.
Please check again later.
P.O.A.
2
P.O.A.
2
Technical Document
Specifications
Brand
AtmelFamily Name
SAMD
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
48
Device Core
ARM Cortex M0+
Data Bus Width
32bit
Program Memory Size
128 kB
Maximum Frequency
48MHz
RAM Size
16 kB
USB Channels
0
Typical Operating Supply Voltage
1.62 → 3.63 V
Program Memory Type
Flash
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
ARM v6
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
9mm
ADCs
1 (14 x 12 bit)
Height
1.05mm
Width
9mm
Dimensions
9 x 9 x 1.05mm