Large folding steps,3 step 730mm H max

RS Stock No.: 211-045Brand: Austin WhiteManufacturers Part No.: YS2047
View all in Steps

Technical Document

Specifications

Number of Steps

3

Material

Steel

Weight

7.6kg

Overall Height

730mm

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Large folding steps,3 step 730mm H max

P.O.A.

Large folding steps,3 step 730mm H max

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Number of Steps

3

Material

Steel

Weight

7.6kg

Overall Height

730mm

You may be interested in