E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Aventics 5/2 Pneumatic Manual Control Valve ST Series, G 1/8, 1/8in

RS Stock No.: 703-6182Brand: AventicsManufacturers Part No.: R422002213
brand-logo

Technical Document

Specifications

Connection Port Thread

G 1/8

Function

5/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

ST

Maximum Operating Pressure

10 bar

Body Material

Stainless Steel

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+80°C

Number of Ports

5/2

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Aventics 5/2 Pneumatic Manual Control Valve ST Series, G 1/8, 1/8in

P.O.A.

Aventics 5/2 Pneumatic Manual Control Valve ST Series, G 1/8, 1/8in
Stock information temporarily unavailable.

Technical Document

Specifications

Connection Port Thread

G 1/8

Function

5/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

ST

Maximum Operating Pressure

10 bar

Body Material

Stainless Steel

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+80°C

Number of Ports

5/2