KYOCERA AVX 6.8pF MLCC, 200V dc V, ±0.25pF , SMD

RS Stock No.: 698-4027Brand: AVXManufacturers Part No.: 06032U6R8CAT2A
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

6.8pF

Voltage

200V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25pF

Dimensions

1.6 x 0.9 x 0.81mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Series

U

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

SMT

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 6.8pF MLCC, 200V dc V, ±0.25pF , SMD

P.O.A.

KYOCERA AVX 6.8pF MLCC, 200V dc V, ±0.25pF , SMD
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

AVX

Capacitance

6.8pF

Voltage

200V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25pF

Dimensions

1.6 x 0.9 x 0.81mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Series

U

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

SMT