KYOCERA AVX 1μF MLCC, 10V dc V, ±10% , SMD

RS Stock No.: 698-3563Brand: AVXManufacturers Part No.: 0805ZC105KAZ2A
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

1µF

Voltage

10V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2.01 x 1.25 x 1.4mm

Length

2.01mm

Depth

1.25mm

Height

1.4mm

Series

FlEXITERM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in

P.O.A.

Each (In a Pack of 25) (ex VAT)

KYOCERA AVX 1μF MLCC, 10V dc V, ±10% , SMD
Select packaging type

P.O.A.

Each (In a Pack of 25) (ex VAT)

KYOCERA AVX 1μF MLCC, 10V dc V, ±10% , SMD

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

AVX

Capacitance

1µF

Voltage

10V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2.01 x 1.25 x 1.4mm

Length

2.01mm

Depth

1.25mm

Height

1.4mm

Series

FlEXITERM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

You may be interested in