KYOCERA AVX Thermistor, 15kΩ Resistance, NTC Type, 3.5 (Dia.) x 3mm

RS Stock No.: 697-4477Brand: AVXManufacturers Part No.: ND03N00153JCC
brand-logo
View all in Thermistor ICs

Technical Document

Specifications

Brand

AVX

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.6%/°C

Thermal Time Constant

10s

Resistance @ 25 °C

15kΩ

Tolerance

±5%

Application

Compensation, Measurement, Sensing

Accuracy

±3%

Depth

3mm

Dimensions

3.5 (Dia.) x 3mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX Thermistor, 15kΩ Resistance, NTC Type, 3.5 (Dia.) x 3mm

P.O.A.

KYOCERA AVX Thermistor, 15kΩ Resistance, NTC Type, 3.5 (Dia.) x 3mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

AVX

Temperature Coefficient Type

NTC

Thermal Coefficient

-4.6%/°C

Thermal Time Constant

10s

Resistance @ 25 °C

15kΩ

Tolerance

±5%

Application

Compensation, Measurement, Sensing

Accuracy

±3%

Depth

3mm

Dimensions

3.5 (Dia.) x 3mm

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

-55°C