AVX 100nF MLCC, 50V dc V, ±20%

RS Stock No.: 887-6114Brand: AVXManufacturers Part No.: SA105E104MAR
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

100nF

Voltage

50V dc

Package/Case

SA10

Dielectric

Z5U

Tolerance

±20%

Dimensions

2.54 x 4.32mm

Length

4.32mm

Series

SA

Suppression Class

Class I, Class II

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

+10°C

Terminal Type

Axial

Country of Origin

United States

Product details

SA Series

The AVX SA Series of Axial multilayer capacitors provide industry standard models to your applications. Available in a wide variety of Voltages, capacitance and tolerance. All ceramic models are highly reliable and excellent quality.

Case material: Epoxy
Lead Material: Solderable

Dielectric:
A = C0G (NP0)
C = X7R
D = X5R
E = Z5U

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

AVX 100nF MLCC, 50V dc V, ±20%

P.O.A.

AVX 100nF MLCC, 50V dc V, ±20%
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

AVX

Capacitance

100nF

Voltage

50V dc

Package/Case

SA10

Dielectric

Z5U

Tolerance

±20%

Dimensions

2.54 x 4.32mm

Length

4.32mm

Series

SA

Suppression Class

Class I, Class II

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

+10°C

Terminal Type

Axial

Country of Origin

United States

Product details

SA Series

The AVX SA Series of Axial multilayer capacitors provide industry standard models to your applications. Available in a wide variety of Voltages, capacitance and tolerance. All ceramic models are highly reliable and excellent quality.

Case material: Epoxy
Lead Material: Solderable

Dielectric:
A = C0G (NP0)
C = X7R
D = X5R
E = Z5U