Technical Document
Specifications
Brand
AVXCapacitance
330pF
Voltage
100V dc
Mounting Type
Through Hole
Dielectric
C0G
Tolerance
±5%
Dimensions
3.81 x 2.54 x 3.81mm
Length
3.81mm
Depth
2.54mm
Height
3.81mm
Series
SR
Terminal Type
Through Hole
Maximum Operating Temperature
+125°C
Lead Spacing
2.5mm
Minimum Operating Temperature
-55°C
Product details
SR Series
C0G dielectric
Conformally coated
C0G (NP0) Dielectric
Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
Standard
25
P.O.A.
Standard
25
Technical Document
Specifications
Brand
AVXCapacitance
330pF
Voltage
100V dc
Mounting Type
Through Hole
Dielectric
C0G
Tolerance
±5%
Dimensions
3.81 x 2.54 x 3.81mm
Length
3.81mm
Depth
2.54mm
Height
3.81mm
Series
SR
Terminal Type
Through Hole
Maximum Operating Temperature
+125°C
Lead Spacing
2.5mm
Minimum Operating Temperature
-55°C
Product details
SR Series
C0G dielectric
Conformally coated
C0G (NP0) Dielectric
Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.