KYOCERA AVX 22pF MLCC, 100V dc V, ±5%

RS Stock No.: 887-6262Brand: AVXManufacturers Part No.: SR211A220JAR
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

22pF

Voltage

100V dc

Package/Case

SR21

Dielectric

C0G, NP0

Tolerance

±5%

Dimensions

5.08 x 3.17 x 5.08mm

Length

5.08mm

Depth

3.17mm

Height

5.08mm

Series

SR

Suppression Class

Class I, Class II

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Country of Origin

United States

Product details

AVX SR Series Radial

The SR Series of Radial capacitors from AVX provide a stable use within general purpose applications. A wide range of capacitance, tolerance and voltages boast high reliability and excellent quality. All ceramic models will come as through-hole mounted and epoxy coated.

Temperature Coefficient

A = C0G (NP0)
C = X7R
E = Z5U

X7R Dielectric

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 500) (ex VAT)

KYOCERA AVX 22pF MLCC, 100V dc V, ±5%

P.O.A.

Each (In a Pack of 500) (ex VAT)

KYOCERA AVX 22pF MLCC, 100V dc V, ±5%

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

AVX

Capacitance

22pF

Voltage

100V dc

Package/Case

SR21

Dielectric

C0G, NP0

Tolerance

±5%

Dimensions

5.08 x 3.17 x 5.08mm

Length

5.08mm

Depth

3.17mm

Height

5.08mm

Series

SR

Suppression Class

Class I, Class II

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Radial

Country of Origin

United States

Product details

AVX SR Series Radial

The SR Series of Radial capacitors from AVX provide a stable use within general purpose applications. A wide range of capacitance, tolerance and voltages boast high reliability and excellent quality. All ceramic models will come as through-hole mounted and epoxy coated.

Temperature Coefficient

A = C0G (NP0)
C = X7R
E = Z5U

X7R Dielectric