KYOCERA AVX 3.3μF MnO2 Tantalum Capacitor 35V dc, TAP Series

RS Stock No.: 172-7757Brand: AVXManufacturers Part No.: TAP335M035CCS
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

AVX

Technology

MnO2

Capacitance

3.3µF

Voltage

35V dc

Mounting Type

Through Hole

Lead Pitch

5mm

Tolerance

±20%

Height

10mm

Dimensions

5 (Dia.) x 10mm

Series

TAP

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Terminal Type

Through Hole

Diameter

5mm

Tolerance Minus

-20%

PRICED TO CLEAR

Yes

Leakage Current

0.9 μA

Product details

TAP Series

A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 3.3μF MnO2 Tantalum Capacitor 35V dc, TAP Series

P.O.A.

KYOCERA AVX 3.3μF MnO2 Tantalum Capacitor 35V dc, TAP Series
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

AVX

Technology

MnO2

Capacitance

3.3µF

Voltage

35V dc

Mounting Type

Through Hole

Lead Pitch

5mm

Tolerance

±20%

Height

10mm

Dimensions

5 (Dia.) x 10mm

Series

TAP

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Terminal Type

Through Hole

Diameter

5mm

Tolerance Minus

-20%

PRICED TO CLEAR

Yes

Leakage Current

0.9 μA

Product details

TAP Series

A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.

Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more