KYOCERA AVX 10μF Surface Mount Polymer Capacitor, 16V dc

RS Stock No.: 719-0699Brand: AVXManufacturers Part No.: TCJT106M016R0150
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Brand

AVX

Technology

Polymer

Capacitance

10µF

Dielectric Material Family

Tantalum

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

3528-12

Equivalent Series Resistance

150mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.2mm

Maximum Operating Temperature

+125°C

Dimensions

3.5 x 2.8 x 1.2mm

Series

TCJ

Electrolyte Type

Solid

Dissipation Factor

6%

Leakage Current

16 μA

Minimum Operating Temperature

-55°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 10μF Surface Mount Polymer Capacitor, 16V dc

P.O.A.

KYOCERA AVX 10μF Surface Mount Polymer Capacitor, 16V dc
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

AVX

Technology

Polymer

Capacitance

10µF

Dielectric Material Family

Tantalum

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

3528-12

Equivalent Series Resistance

150mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.2mm

Maximum Operating Temperature

+125°C

Dimensions

3.5 x 2.8 x 1.2mm

Series

TCJ

Electrolyte Type

Solid

Dissipation Factor

6%

Leakage Current

16 μA

Minimum Operating Temperature

-55°C