Technical Document
Specifications
Brand
BahcoOverall Length
380 mm
Material
Aluminium Bronze
Non Sparking
Yes
Size
50 x 52 mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Bahco 50 x 52 mm Double Ended Open Spanner, Non Sparking
1
P.O.A.
Bahco 50 x 52 mm Double Ended Open Spanner, Non Sparking
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BahcoOverall Length
380 mm
Material
Aluminium Bronze
Non Sparking
Yes
Size
50 x 52 mm
Country of Origin
China