E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

BALLUFF Retroreflective Photoelectric Sensor, Block Sensor, 6 m Detection Range

RS Stock No.: 814-1156Brand: BALLUFFManufacturers Part No.: BOS 6K-PU-PR10-S75
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

BALLUFF

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

6 m

Output Type

PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

Cable

Light Source

LED

IP Rating

IP67 / IP69K

Maximum Current

100 mA

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Series

BOS 6K

Housing Material

ABS

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

BALLUFF Retroreflective Photoelectric Sensor, Block Sensor, 6 m Detection Range

P.O.A.

BALLUFF Retroreflective Photoelectric Sensor, Block Sensor, 6 m Detection Range
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

BALLUFF

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

6 m

Output Type

PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

Cable

Light Source

LED

IP Rating

IP67 / IP69K

Maximum Current

100 mA

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Series

BOS 6K

Housing Material

ABS

Country of Origin

Germany