Baumer Barrel-Style Proximity Sensor, 3 mm Detection, PNP Output, 12 → 30 V dc, IP67

RS Stock No.: 498-1638Brand: BaumerManufacturers Part No.: IFRM 06P 17G1L
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Baumer

Body Style

Barrel

Output Type

PNP

Detection Range

3 mm

Terminal Type

Wire Lead

IP Rating

IP67

Supply Voltage

12 → 30 V dc

Length

40mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

200 mA

Shielding

Partial

Maximum Switching Frequency

1kHz

Housing Material

Stainless Steel

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Country of Origin

Switzerland

Stock information temporarily unavailable.

P.O.A.

Baumer Barrel-Style Proximity Sensor, 3 mm Detection, PNP Output, 12 → 30 V dc, IP67

P.O.A.

Baumer Barrel-Style Proximity Sensor, 3 mm Detection, PNP Output, 12 → 30 V dc, IP67

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Baumer

Body Style

Barrel

Output Type

PNP

Detection Range

3 mm

Terminal Type

Wire Lead

IP Rating

IP67

Supply Voltage

12 → 30 V dc

Length

40mm

Maximum dc Voltage

30V

Mounting Type

Flush Mount

Switching Current

200 mA

Shielding

Partial

Maximum Switching Frequency

1kHz

Housing Material

Stainless Steel

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Country of Origin

Switzerland