Technical Document
Specifications
Brand
BedeaOuter Diameter
11.5mm
Sheath Colour
Transparent
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-20 → +70 °C
Sheath Material
Polyvinyl Chloride PVC
Insulation material
PE, PVC
Country of Origin
Germany
Product details
SCART cable
Special cable designed for SCART connections for image, audio, computer and data transfer, all in one lead. 21 contact wires. The cores are colour-coded for easy identification.
Operating temperature -20°C → +70°C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
BedeaOuter Diameter
11.5mm
Sheath Colour
Transparent
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Operating Temperature Range
-20 → +70 °C
Sheath Material
Polyvinyl Chloride PVC
Insulation material
PE, PVC
Country of Origin
Germany
Product details
SCART cable
Special cable designed for SCART connections for image, audio, computer and data transfer, all in one lead. 21 contact wires. The cores are colour-coded for easy identification.
Operating temperature -20°C → +70°C