binder Connector, 7 Contacts, Cable Mount, Plug, Male

RS Stock No.: 129-6505Brand: BinderManufacturers Part No.: 99-9475-102-07
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

7

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

Current Rating

1A

Body Orientation

Straight

Voltage Rating

125 V ac

Housing Material

Metal

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Contact Material

Brass

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

Cable Plug

Binder 710 - Plastic

The subminiature circular connectors in the 710 series have a bayonet joint. When mated they comply with protection type IP40.The distortion protection (coding lug) guarantees secure positioning. Strain relief is via a ferrule. Connection type: solder.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

binder Connector, 7 Contacts, Cable Mount, Plug, Male

P.O.A.

binder Connector, 7 Contacts, Cable Mount, Plug, Male
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Binder

Number Of Contacts

7

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

Current Rating

1A

Body Orientation

Straight

Voltage Rating

125 V ac

Housing Material

Metal

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Contact Material

Brass

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

Cable Plug

Binder 710 - Plastic

The subminiature circular connectors in the 710 series have a bayonet joint. When mated they comply with protection type IP40.The distortion protection (coding lug) guarantees secure positioning. Strain relief is via a ferrule. Connection type: solder.