Bivar3 V, 4.4 V RGB LED Tubular Through Hole, Orca R R50RGB-F-0160

RS Stock No.: 906-3299Brand: BivarManufacturers Part No.: R50RGB-F-0160
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

Bivar

LED Colours

Blue, Green, Red

Package Type

Tubular

Mounting Type

Through Hole

Number of LEDs

3

Forward Voltage

3 V, 4.4 V

Luminous Intensity

150 mcd, 600 mcd, 800 mcd

Number of Pins

4

Viewing Angle

160 °

Lens Shape

Dome

Dominant Wavelength

470 nm, 525 nm, 635 nm

Lens Colour

Clear

Series

Orca R

Dimensions

7.6 x 7.6 x 2.5mm

Forward Current

50 (Blue) mA, 50 (Green) mA, 50 (Red) mA

Country of Origin

United States

Product details

Bivar Orca R Series Super Flux LEDs

The Orca R series, from Bivar, are through hole LEDs in 4-pin Super Flux packages. There are both dome and flat top options within the Orca R series of LEDs. Their compact and low profile design coupled with a high intensity output enables the use to reduce the number of LEDs required for an enhanced light output. Available in a variety of colour options, including RGB, this family of LEDs have a clear lens type.
High luminous intensity LED lamps for applications including: automotive exterior lighting, decorative interior or exterior lighting, speciality stage lighting and electronic signs.

Rugged four leaded 7.6mm square industry standard package
High luminous intensity
High efficiency output
Low power consumption

Visible Light LEDs, Bivar

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bivar3 V, 4.4 V RGB LED Tubular Through Hole, Orca R R50RGB-F-0160

P.O.A.

Bivar3 V, 4.4 V RGB LED Tubular Through Hole, Orca R R50RGB-F-0160
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bivar

LED Colours

Blue, Green, Red

Package Type

Tubular

Mounting Type

Through Hole

Number of LEDs

3

Forward Voltage

3 V, 4.4 V

Luminous Intensity

150 mcd, 600 mcd, 800 mcd

Number of Pins

4

Viewing Angle

160 °

Lens Shape

Dome

Dominant Wavelength

470 nm, 525 nm, 635 nm

Lens Colour

Clear

Series

Orca R

Dimensions

7.6 x 7.6 x 2.5mm

Forward Current

50 (Blue) mA, 50 (Green) mA, 50 (Red) mA

Country of Origin

United States

Product details

Bivar Orca R Series Super Flux LEDs

The Orca R series, from Bivar, are through hole LEDs in 4-pin Super Flux packages. There are both dome and flat top options within the Orca R series of LEDs. Their compact and low profile design coupled with a high intensity output enables the use to reduce the number of LEDs required for an enhanced light output. Available in a variety of colour options, including RGB, this family of LEDs have a clear lens type.
High luminous intensity LED lamps for applications including: automotive exterior lighting, decorative interior or exterior lighting, speciality stage lighting and electronic signs.

Rugged four leaded 7.6mm square industry standard package
High luminous intensity
High efficiency output
Low power consumption

Visible Light LEDs, Bivar