Bivar1.85 V, 1.9 V Green, Red, Yellow LED PLCC 4 SMD, SMP4 SMP4-RGY

RS Stock No.: 906-3592Brand: BivarManufacturers Part No.: SMP4-RGY
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

Bivar

LED Colours

Green, Red, Yellow

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

1.85 V, 1.9 V

Luminous Intensity

16 mcd, 36 mcd, 40 mcd

Number of Pins

4

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

570 / 585 / 640 nm

Series

SMP4

Dimensions

3.2 x 2.8 x 1.85mm

Forward Current

20 (Green) mA, 20 (Red) mA, 20 (Yellow) mA

Lens Colour

Clear

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bivar1.85 V, 1.9 V Green, Red, Yellow LED PLCC 4 SMD, SMP4 SMP4-RGY

P.O.A.

Bivar1.85 V, 1.9 V Green, Red, Yellow LED PLCC 4 SMD, SMP4 SMP4-RGY
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Bivar

LED Colours

Green, Red, Yellow

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

3

Forward Voltage

1.85 V, 1.9 V

Luminous Intensity

16 mcd, 36 mcd, 40 mcd

Number of Pins

4

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

570 / 585 / 640 nm

Series

SMP4

Dimensions

3.2 x 2.8 x 1.85mm

Forward Current

20 (Green) mA, 20 (Red) mA, 20 (Yellow) mA

Lens Colour

Clear

Country of Origin

United States