Block Ferrite Ring, 39.9 x 24.1 x 14.5mm

RS Stock No.: 840-7210Brand: BlockManufacturers Part No.: FS-1RIN-157-00
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Brand

Block

Dimensions

39.9 x 24.1 x 14.5mm

Material

Iron Powder

Diameter

39.9mm

Height

14.5mm

Inner Diameter

24.1mm

Outer Diameter

39.9mm

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Block Ferrite Ring, 39.9 x 24.1 x 14.5mm

P.O.A.

Block Ferrite Ring, 39.9 x 24.1 x 14.5mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Block

Dimensions

39.9 x 24.1 x 14.5mm

Material

Iron Powder

Diameter

39.9mm

Height

14.5mm

Inner Diameter

24.1mm

Outer Diameter

39.9mm

Country of Origin

Germany