BLP Linear Solenoid, 6 V dc, 15 x 10 x 22 mm

RS Stock No.: 330-5241Brand: BLPManufacturers Part No.: 65-120-611-540
brand-logo
View all in Linear Solenoids

Technical Document

Specifications

Brand

BLP

Action

Pull

Supply Voltage

6 V dc

Maximum Stroke

6mm

Dimensions

15 x 10 x 22 mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

BLP Linear Solenoid, 6 V dc, 15 x 10 x 22 mm

P.O.A.

BLP Linear Solenoid, 6 V dc, 15 x 10 x 22 mm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

BLP

Action

Pull

Supply Voltage

6 V dc

Maximum Stroke

6mm

Dimensions

15 x 10 x 22 mm

Country of Origin

United Kingdom