Dyneema palm fit large gloves,1 pair

RS Stock No.: 278-7484Brand: BM PolycoManufacturers Part No.: B540/L
brand-logo
View all in Work Gloves

Technical Document

Specifications

Product details

Dyneema Palm Fit Glove

The Dyneema glove is ideal for clean room conditions and all production areas where lint-free handling of small components is required.,The gloves provide excellent fit and cut resistance.The palm of the glove is coated with polyurethane resulting in chemical resistance, anti-slip grip and good abrasion protection.

Material: Polyethylene/ Polyurethane
Colour: White

Standards

EN388 4341

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Dyneema palm fit large gloves,1 pair

P.O.A.

Dyneema palm fit large gloves,1 pair
Stock information temporarily unavailable.

Technical Document

Specifications

Product details

Dyneema Palm Fit Glove

The Dyneema glove is ideal for clean room conditions and all production areas where lint-free handling of small components is required.,The gloves provide excellent fit and cut resistance.The palm of the glove is coated with polyurethane resulting in chemical resistance, anti-slip grip and good abrasion protection.

Material: Polyethylene/ Polyurethane
Colour: White

Standards

EN388 4341