BM Polyco Dewalt Black Steel Toe Capped Men's Safety Shoes, UK 10, EU 44

RS Stock No.: 419-9132Brand: BM PolycoManufacturers Part No.: DEWALT TRAINER 2 / 10
View all in Safety Boots

Technical Document

Specifications

Series

Dewalt

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Type

Trainer

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Closure Type

Lace Up

Resistant To

Acid, Base, Chemical, Oil

Midsole Type

Steel

Sole Material

PUR

Upper Material

Leather

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

BM Polyco Dewalt Black Steel Toe Capped Men's Safety Shoes, UK 10, EU 44

P.O.A.

BM Polyco Dewalt Black Steel Toe Capped Men's Safety Shoes, UK 10, EU 44
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Series

Dewalt

Gender

Men

Shoe Size EU

44

Shoe Size UK

10

Type

Trainer

Colour

Black

Safety Toe

Yes

Safety Toe Type

Steel

Closure Type

Lace Up

Resistant To

Acid, Base, Chemical, Oil

Midsole Type

Steel

Sole Material

PUR

Upper Material

Leather

You may be interested in