500kΩ, SMD Trimmer Potentiometer 0.25W Bourns

RS Stock No.: 368-0918Brand: BournsManufacturers Part No.: MR-3224W-1-504
View all in Trimmer Potentiometers

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

500kΩ

Mounting Type

Surface Mount

Number of Turns

11

Power Rating

0.25W

Termination Style

J-Hook

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

3.5mm

Shaft Diameter

1.52 mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

You may be interested in
500kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3224
€ 5.843Each (In a Pack of 5) (ex VAT)

P.O.A.

500kΩ, SMD Trimmer Potentiometer 0.25W Bourns

P.O.A.

500kΩ, SMD Trimmer Potentiometer 0.25W Bourns

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
500kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3224
€ 5.843Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Bourns

Maximum Resistance

500kΩ

Mounting Type

Surface Mount

Number of Turns

11

Power Rating

0.25W

Termination Style

J-Hook

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

3.5mm

Shaft Diameter

1.52 mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

You may be interested in
500kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Bourns, 3224
€ 5.843Each (In a Pack of 5) (ex VAT)