HDSP-N153 Broadcom 7-Segment LED Display, CC Red 14 mcd RH DP 20.3mm

RS Stock No.: 246-5550Brand: BroadcomManufacturers Part No.: HDSP-N153
brand-logo
View all in LED Displays

Technical Document

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number Of Segments

7

Dominant Wavelength

637 nm

Character Width

11.1mm

Character Height

20.3mm

Common Connection

Cathode

Mounting Type

Through Hole

External Depth

8.4mm

External Dimensions

27.7 x 20 x 8.4mm

External Height

27.7mm

External Width

20mm

Luminous Intensity

14 mcd

Colour Of Face

Grey

Forward Voltage

1.8 V

Operating Temperature Range

-20 → +100°C

Forward Current

40mA

Maximum Operating Temperature

+100°C

Decimal Orientation

Right Side

Minimum Operating Temperature

-20°C

Product details

Single-digit 7-segment Red LED Displays

A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.

Broadcom 7-Segment LED Displays

You may be interested in
View all in LED Displays

Stock information temporarily unavailable.

P.O.A.

HDSP-N153 Broadcom 7-Segment LED Display, CC Red 14 mcd RH DP 20.3mm

P.O.A.

HDSP-N153 Broadcom 7-Segment LED Display, CC Red 14 mcd RH DP 20.3mm

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Display Type

7-Segment

Number of Characters

1

LED Colours

Red

Number Of Segments

7

Dominant Wavelength

637 nm

Character Width

11.1mm

Character Height

20.3mm

Common Connection

Cathode

Mounting Type

Through Hole

External Depth

8.4mm

External Dimensions

27.7 x 20 x 8.4mm

External Height

27.7mm

External Width

20mm

Luminous Intensity

14 mcd

Colour Of Face

Grey

Forward Voltage

1.8 V

Operating Temperature Range

-20 → +100°C

Forward Current

40mA

Maximum Operating Temperature

+100°C

Decimal Orientation

Right Side

Minimum Operating Temperature

-20°C

Product details

Single-digit 7-segment Red LED Displays

A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.

Broadcom 7-Segment LED Displays

You may be interested in