E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

BT BT2600 Cordless Telephone

RS Stock No.: 111-6713Brand: BTManufacturers Part No.: O82013
brand-logo
View all in Landline Phones

Technical Document

Specifications

Brand

BT

Model

BT2600

Mount Style

Desktop

Handset Style

Cordless

LCD Display

Yes

Speakerphone

Yes

Phones per Package

1

Voice Mail Indicator

Yes

Phone Book Capacity

50

Country of Origin

China

Product details

BT 2600 DECT Phone with Answering Machine

The BT 2600 DECT cordless phone features a One Touch Hot Key to launch the Do Not Disturb feature. The Do not disturb feature allows incoming calls to be presented silently with minimal notification. When in do not disturb mode the base and handset ringer volumes (on all handsets registered to the base) is set to silent, the handset backlight will not light when there is an incoming call.
The BT 2600 has type II caller display so shows the caller’s telephone number on the handset display. If the caller’s number matches an entry stored in the phonebook, the name is displayed instead. With type II caller display, you can also see who is calling, even when you are already engaged in a call

50 name and number memories
5 ringtones
Last number redial
Caller ID
Handsfree facility
Speaker and ringer volume control
Up to 12hr hours talktime/120 hours standby
Up to 50m indoor range/300m outdoor range
Out of range indicator
Low battery indicator

Answer machine
20 mins recording time
Personalised recording facility

Supplied with

Handset
Base
Telephone line cord (pre-installed)
Mains power adaptor (UK)
2x AAA NiMH 550mAh Rechargeable batteries

Contents for each additional handset
Handset
Charger
Mains power adaptor (UK)
2x AAA NiMH 550mAh Rechargeable batteries

BT DECT

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

BT BT2600 Cordless Telephone

P.O.A.

BT BT2600 Cordless Telephone
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

BT

Model

BT2600

Mount Style

Desktop

Handset Style

Cordless

LCD Display

Yes

Speakerphone

Yes

Phones per Package

1

Voice Mail Indicator

Yes

Phone Book Capacity

50

Country of Origin

China

Product details

BT 2600 DECT Phone with Answering Machine

The BT 2600 DECT cordless phone features a One Touch Hot Key to launch the Do Not Disturb feature. The Do not disturb feature allows incoming calls to be presented silently with minimal notification. When in do not disturb mode the base and handset ringer volumes (on all handsets registered to the base) is set to silent, the handset backlight will not light when there is an incoming call.
The BT 2600 has type II caller display so shows the caller’s telephone number on the handset display. If the caller’s number matches an entry stored in the phonebook, the name is displayed instead. With type II caller display, you can also see who is calling, even when you are already engaged in a call

50 name and number memories
5 ringtones
Last number redial
Caller ID
Handsfree facility
Speaker and ringer volume control
Up to 12hr hours talktime/120 hours standby
Up to 50m indoor range/300m outdoor range
Out of range indicator
Low battery indicator

Answer machine
20 mins recording time
Personalised recording facility

Supplied with

Handset
Base
Telephone line cord (pre-installed)
Mains power adaptor (UK)
2x AAA NiMH 550mAh Rechargeable batteries

Contents for each additional handset
Handset
Charger
Mains power adaptor (UK)
2x AAA NiMH 550mAh Rechargeable batteries

BT DECT

You may be interested in